TE Connectivity AMP CT Series Vertical, Vertical Board, Board PCB Header, 15 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 526-207
- Mfr. Part No.:
- 1-292251-5
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 526-207
- Mfr. Part No.:
- 1-292251-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP CT | |
| Orientation | Vertical, Vertical | |
| Mount Type | Board, Board | |
| Product Type | PCB Header | |
| Number of Contacts | 15 | |
| Pitch | 2 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Current | 4 A | |
| Housing Material | Polyamide 66 | |
| Mating Pin Length | 4.2 mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Row Pitch | 2 mm | |
| Standards/Approvals | UL 94 V-0 | |
| Tail Pin Length | 3.2 mm | |
| Termination Type | Solder | |
| Voltage | 125 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP CT | ||
Orientation Vertical, Vertical | ||
Mount Type Board, Board | ||
Product Type PCB Header | ||
Number of Contacts 15 | ||
Pitch 2 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Current 4 A | ||
Housing Material Polyamide 66 | ||
Mating Pin Length 4.2 mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Row Pitch 2 mm | ||
Standards/Approvals UL 94 V-0 | ||
Tail Pin Length 3.2 mm | ||
Termination Type Solder | ||
Voltage 125 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for seamless integration into various electronic applications, designed specifically for wire-to-board connectivity. With a strong emphasis on both performance and reliability, this product offers an ideal solution for connecting power and signal in a compact form factor. Featuring a vertical orientation, it accommodates 15 positions on a 2 mm centreline, ensuring efficient space utilisation on the printed circuit board. The partially shrouded design promotes secure mating, while the robust nylon 66 housing provides durability under a wide range of environmental conditions. With a through-hole solder termination method, this connector guarantees reliable connections, facilitating optimal electrical performance over its operational lifespan. Whether utilised in consumer electronics or industrial machinery, this component stands out for its exceptional versatility and functionality.
Seamless integration into diverse electronic systems
Ensures efficient space utilisation on printed circuit boards
Durable construction enhances long-lasting performance
Supports a wide operating temperature range for versatile applications
Facilitates secure connections with its partially shrouded design
Ideal for both power and signal circuit applications
Compliant with global standards for reliable usage
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 600 μm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
