TE Connectivity ELCON Series Right Angle PCB PCB Header, 3 Contact(s), 5.7 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-352
Distrelec Article No.:
304-63-397
Mfr. Part No.:
2204529-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

ELCON

Product Type

PCB Header

Pitch

5.7mm

Current

35A

Number of Contacts

3

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Cable-to-Board

Contact Material

Copper Alloy

Contact Plating

Silver

Row Pitch

5.7mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.6mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

400V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an advanced interconnect solution designed for reliable cable-to-board connections. Featuring a right-angle orientation and fully shrouded design, this component ensures secure integration into your electronic assemblies. With a 3-position configuration and a compact 5.7 mm centreline, it is ideal for applications where space is at a premium. The silver-plated contacts enhance electrical conductivity, while the robust construction ensures durability and longevity in demanding environments, making it a perfect choice for power applications. Designed to operate efficiently up to 400 VDC, this connector will meet the rigorous demands of modern electronics while maintaining a high standard of performance and compliance.

Rectangular connector shape enhances fitting accuracy

Right-angle orientation optimises space within designs

Fully shrouded header type protects contacts from damage

Low halogen content aligns with environmental standards

Locking tab provides secure mating retention

Constructed from liquid crystal polymer for improved temperature resistance

Polarisation features ensure correct mating every time

Solder termination method enables easy integration onto printed circuit boards

Packaging quantity of 200 supports large-scale applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy