TE Connectivity ELCON Mini Series Right Angle Board PCB Header, 6 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-656
- Distrelec Article No.:
- 304-58-461
- Mfr. Part No.:
- 2204535-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 units)*
€1,374.46
(exc. VAT)
€1,690.59
(inc. VAT)
- Ready to ship from 14 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,374.46 | €13.745 |
*price indicative
- RS Stock No.:
- 468-656
- Distrelec Article No.:
- 304-58-461
- Mfr. Part No.:
- 2204535-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | ELCON Mini | |
| Pitch | 5.7mm | |
| Current | 35A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5.7mm | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series ELCON Mini | ||
Pitch 5.7mm | ||
Current 35A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Cable-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5.7mm | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical Vertical PCB Cable 5.7 mm Pitch
- TE Connectivity ELCON Mini Series Vertical 5.7 mm Pitch
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Unshrouded
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
