TE Connectivity ELCON Mini Series Right Angle Board PCB Header, 3 Contact(s), 5.7 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-380
- Distrelec Article No.:
- 304-63-396
- Mfr. Part No.:
- 2204529-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 200 units)*
€1,918.75
(exc. VAT)
€2,360.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,918.75 | €9.594 |
*price indicative
- RS Stock No.:
- 474-380
- Distrelec Article No.:
- 304-63-396
- Mfr. Part No.:
- 2204529-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | ELCON Mini | |
| Current | 35A | |
| Pitch | 5.7mm | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Cable-to-Board | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.7mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series ELCON Mini | ||
Current 35A | ||
Pitch 5.7mm | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Cable-to-Board | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Row Pitch 5.7mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for superior connectivity and reliability in a range of electronic applications. Designed with a right-angle orientation for efficient cable-to-board connections, this component accommodates three positions with precision. Its fully shrouded design and silver plating on contacts ensure robust, low-resistance electrical performance. The connector's inherent versatility is complemented by the use of high-quality liquid crystal polymer housing and nickel underplating, offering enhanced durability against thermal and mechanical stress. Operating effectively within a temperature range of -40 to 105 degrees Celsius underscores its suitability for various industrial environments, making it a prime choice for engineers seeking dependable interconnect solutions.
Right-angle design promotes space-saving installation
Fully shrouded header encourages safety and reliability
3-position configuration enables versatile connectivity
Constructed from liquid crystal polymer for high thermal resistance
Nickel underplating enhances contact longevity and corrosion resistance
Copper alloy base material ensures efficient electrical conductivity
Designed for through-hole soldering for robust mounting
Low halogen content supports environmentally friendly applications
Compatible with various ELCON Mini connectors for diverse uses
Meets essential industry standards for flammability and environmental compliance
Related links
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Series Right Angle PCB PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical Vertical PCB Cable 5.7 mm Pitch
- TE Connectivity ELCON Mini Series Vertical 5.7 mm Pitch
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Unshrouded
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
