TE Connectivity AMPMODU Series PCB Header, 2 mm Pitch, Unshrouded
- RS Stock No.:
- 474-449
- Distrelec Article No.:
- 304-53-878
- Mfr. Part No.:
- 215267-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 40 units)*
€236.28
(exc. VAT)
€290.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €236.28 | €5.907 |
*price indicative
- RS Stock No.:
- 474-449
- Distrelec Article No.:
- 304-53-878
- Mfr. Part No.:
- 215267-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- PL
The TE Connectivity Connector is designed to enhance performance in board-to-board applications. With its 2mm pitch and robust construction, it ensures reliable connectivity while facilitating easy assembly and disassembly. This connector is particularly beneficial for applications requiring high density and space efficiency, making it ideal for various electronic devices. The AMPMODU BREAK-AWAY provides a secure connection that aids in maintaining signal integrity and functionality across diverse environments. Furthermore, compliance with important directives ensures it meets stringent environmental standards, giving peace of mind to manufacturers and users alike.
Allows for quick and easy disconnection without disturbing the overall system
Constructed for a range of demanding applications, ensuring dependable performance
Engineered for efficient space utilisation to accommodate compact designs
Offers a secure connection that enhances overall system reliability
Complies with EU RoHS and ELV directives for environmental assurance
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
