TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 474-777
- Distrelec Article No.:
- 304-53-946
- Mfr. Part No.:
- 2842112-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 108 units)*
€273.94
(exc. VAT)
€336.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €273.94 | €2.536 |
*price indicative
- RS Stock No.:
- 474-777
- Distrelec Article No.:
- 304-53-946
- Mfr. Part No.:
- 2842112-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed as a right-angle, board-to-board connector solution, tailored specifically for applications requiring a compact 8-position layout. Featuring a 2 mm centreline with a breakaway design, it ensures easy integration into PCB assemblies. This versatile header offers robust electrical performance with exceptional reliability; noted for its gold-plated contacts that enhance conductivity and reduce resistance. The component is engineered with a nickel underplating for added durability, making it well-suited for demanding industrial environments. Ideal for signal applications, this connector is suitable for high-temperature operations, ranging from -40°C to 125°C, and is compliant with various industry standards, ensuring peace of mind for engineers seeking quality and performance in their designs.
Right angle orientation facilitates streamlined board placement
Breakaway design enables flexible assembly options
Gold contact plating guarantees improved signal integrity
Nickel underplating contributes to robust connector durability
Designed for efficient through hole solder connection
Housed in high performance PA9T GF material for added strength
Compatible with UL standards for reliability and safety
Recommended for various PCB thicknesses ensuring versatile application
Meets RoHS compliance promoting eco friendly manufacturing
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
