TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 504-279
- Distrelec Article No.:
- 304-53-951
- Mfr. Part No.:
- 2842124-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€257.76
(exc. VAT)
€317.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €257.76 | €1.718 |
*price indicative
- RS Stock No.:
- 504-279
- Distrelec Article No.:
- 304-53-951
- Mfr. Part No.:
- 2842124-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide Fibreglass | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide Fibreglass | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for right-angle, board-to-board connections, boasting six positions with a compact 2 mm centerline. Designed for precision and reliability, this connector ensures a secure fit for internal electronic applications. Its breakaway header type facilitates seamless integration into various circuit designs, making it an ideal choice for electrical engineers seeking efficiency without compromising on quality. With gold plating and through-hole solder capabilities, this component is built to withstand demanding operational conditions while maintaining optimal conductivity. Its robust construction supports a diverse temperature range, catering to both high-performance and standard applications. The product is compliant with various industry standards, ensuring it meets the rigorous demands of modern electronic systems.
Designed for board-to-board applications with reliable connectivity
Breakaway design allows for easy assembly and integration
Constructed to endure high operational temperatures
Compact design enhances space efficiency in circuit layouts
Gold-plated contacts ensure superior electrical performance
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
