TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-457
- Distrelec Article No.:
- 304-58-279
- Mfr. Part No.:
- 1969729-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1200 units)*
€228.06
(exc. VAT)
€280.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.06 | €0.19 |
*price indicative
- RS Stock No.:
- 474-457
- Distrelec Article No.:
- 304-58-279
- Mfr. Part No.:
- 1969729-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Pitch | 2.5mm | |
| Current | 4.2A | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | UL, UL 94V-0, VDE Certificate | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Pitch 2.5mm | ||
Current 4.2A | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals UL, UL 94V-0, VDE Certificate | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an essential component designed for vertical, wire-to-board applications. This highly efficient connector supports a 4-position layout with a 2.5 mm centreline, ensuring reliable connections in various electronic devices. Built with robust materials, including fully shrouded and tin-plated features, it is well-suited for through-hole soldering. The connector not only provides a secure electrical interface but is also crafted to withstand demanding conditions, showcasing impressive performance metrics. With its natural thermoplastic housing, this product exemplifies durability and optimal function across a range of setups, making it a preferred choice in the Economy Power 2.5 series. It is engineered to meet various industry standards, guaranteeing safety and compliance for your projects.
Offers a fully shrouded design for enhanced safety
Features a rectangular connector shape, ensuring versatility
Utilises a locking tab for improved mating retention
Designed with a polarization feature for accurate alignment
Accommodates a maximum contact current rating of 4.2 A
Recommended for PCB thickness of 1.6 mm to ensure effective mounting
Compatible with a wide range of associated parts, facilitating easy integration
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
