TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-435
- Distrelec Article No.:
- 304-57-923
- Mfr. Part No.:
- 1-1969729-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
€218.83
(exc. VAT)
€269.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €218.83 | €0.547 |
*price indicative
- RS Stock No.:
- 504-435
- Distrelec Article No.:
- 304-57-923
- Mfr. Part No.:
- 1-1969729-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Current | 4.2A | |
| Pitch | 2.5mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, UL Recognised, VDE Certificate | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Current 4.2A | ||
Pitch 2.5mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, UL Recognised, VDE Certificate | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a high-quality connector designed for vertical wire-to-board applications with 10 positions on a 2.5 mm centerline. Its fully shrouded and tin-plated design ensures reliable performance in power applications, making it an ideal choice for various electronic devices and appliances. Engineered for ease of use, this connector features a robust locking tab that enhances mating retention and simplifies alignment during installation. With its superior nickel underplating, it provides exceptional conductivity and resistance to wear, ensuring durability in demanding conditions. Whether you're developing consumer electronics or industrial equipment, this connector guarantees exceptional reliability and efficiency, empowering your designs to perform optimally.
Robust construction offers enhanced durability in demanding applications
Polarization feature allows for correct mating every time, preventing errors
Compatible with a range of TE parts, offering versatility in system integration
Natural color housing blends seamlessly into various PCB designs
Rated for a maximum operating voltage of 250 VAC, suitable for a variety of applications
Locking tab design prevents accidental disconnections during operation
Lightweight and compact, ideal for space-constrained environments
Easy solder termination method simplifies assembly on printed circuit boards
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
