TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-801
- Distrelec Article No.:
- 304-58-278
- Mfr. Part No.:
- 1969729-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1800 units)*
€310.40
(exc. VAT)
€381.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €310.40 | €0.172 |
*price indicative
- RS Stock No.:
- 504-801
- Distrelec Article No.:
- 304-58-278
- Mfr. Part No.:
- 1969729-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Current | 4.2A | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Current 4.2A | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering exceptional stability and reliability. With a configuration that supports three positions, this part is fully shrouded, enhancing safety and connection integrity. Its robust construction features tin-plated contacts and a durable thermoplastic housing, making it suitable for a variety of demanding environments. This connector is aimed at providing seamless integration into printed circuit boards, ensuring optimal performance in power applications. Ideal for both industrial and commercial usages, it exemplifies quality engineering with its well-thought-out design and effective functionality.
Offers a rectangular connector shape, ensuring compatibility with a wide range of applications
Features a reliable locking tab for secure mating retention
Complies with various industry standards for enhanced safety and performance assurance
Utilises a natural colour body that blends well with most PCB designs
Accommodates a PCB thickness of 1.6 mm for optimal fitment in standard applications
Designed with neat inline contact layout for efficient wiring management
Provides a high current rating, making it suitable for power circuit applications
Ensures operational effectiveness across a wide temperature range of -55 to 105 °C
Related links
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
