TE Connectivity Fortis Zd Series Right Angle Panel PCB Header, 90 Contact(s), 80 μm Pitch, 9 Row, Shrouded
- RS Stock No.:
- 474-538
- Distrelec Article No.:
- 304-49-625
- Mfr. Part No.:
- 2102155-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€304.80
(exc. VAT)
€374.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €304.80 | €152.40 |
*price indicative
- RS Stock No.:
- 474-538
- Distrelec Article No.:
- 304-49-625
- Mfr. Part No.:
- 2102155-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Fortis Zd | |
| Current | 1.5A | |
| Pitch | 80μm | |
| Number of Contacts | 90 | |
| Number of Rows | 9 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Board-to-Board | |
| Row Pitch | 80μm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Fortis Zd | ||
Current 1.5A | ||
Pitch 80μm | ||
Number of Contacts 90 | ||
Number of Rows 9 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Board-to-Board | ||
Row Pitch 80μm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity 90 Position High Speed Backplane Connector is expertly designed to meet the demanding requirements of modern PCB applications. This connector features a traditional backplane architecture with a right-angle PCB mount header that ensures space efficiency and optimal performance. With its 9 rows and 10 columns, this connector can accommodate extensive signal routing, making it ideal for complex electronic systems. Built to withstand a broad operating temperature range, it guarantees reliable connections in various environments. The fully shrouded design not only enhances user safety but also offers superior protection against dust and interference, ensuring maximum durability and longevity. The combination of versatile features and robust construction makes this connector a top choice for professionals seeking reliable connectivity solutions in high-speed applications.
Engineered with a fully shrouded design for enhanced reliability
Offers optimal mating alignment which simplifies installation
Designed for easy integration into PCB layouts due to its right-angle orientation
Constructed to provide dependable signal integrity across its 90 positions
Features a mechanical mounting type that promotes secure attachment
Built to endure operating temperatures ranging from -65 to 125 °C
Meets stringent EU RoHS and ELV directives for environmental compliance
Compliant with industry standards to ensure quality and performance
Durable construction designed for long-term operation in varying conditions
Related links
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity High Speed Backplane Series Right Angle Panel PCB Header 0.08 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 165 Series Vertical Board PCB Header 0.08 mm Pitch Shrouded
- Molex 54552 Series Board PCB Header 0.4 mm Pitch, Shrouded
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
