Molex 54552 Series Board PCB Header, 90 Contact(s), 400 μm Pitch, Shrouded
- RS Stock No.:
- 471-931
- Distrelec Article No.:
- 304-62-698
- Mfr. Part No.:
- 54552-0902
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
€7,810.24
(exc. VAT)
€9,606.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €7,810.24 | €5.207 |
*price indicative
- RS Stock No.:
- 471-931
- Distrelec Article No.:
- 304-62-698
- Mfr. Part No.:
- 54552-0902
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 54552 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Number of Contacts | 90 | |
| Housing Material | Gold | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Material | LCP | |
| Row Pitch | 400μm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 54552 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Number of Contacts 90 | ||
Housing Material Gold | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Material LCP | ||
Row Pitch 400μm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex High-performance connector is designed to excel in diverse applications requiring reliability and durability. Utilising Advanced engineering, the product ensures optimal connectivity with excellent electrical performance, making it Ideal for a broad range of electronic devices. The robust design not only enhances signal integrity but also withstands environmental factors, ensuring longevity in demanding settings. Seamlessly integrating into various systems, this connector caters to needs in sectors such as automotive, telecommunications, and industrial automation, establishing itself as a go-to solution for professionals seeking uncompromised quality. The product epitomises the engineering excellence of its manufacturer, aiming to deliver both functionality and Value in every use case.
Engineered for superior electrical performance in demanding conditions
Robust construction enhances durability against environmental challenges
Versatile design allows for use in multiple electronic applications
Ensures optimal signal integrity for improved communication
Meets rigorous industry standards for quality and safety
Facilitates easy installation, saving time and reducing complexity
Related links
- TE Connectivity 5307 Series Vertical Board PCB Header Unshrouded
- TE Connectivity 531133 Series Right Angle Board PCB Header 3 Row, Unshrouded
- Hirose DF40 Series Straight Surface PCB Header 400 μm Pitch Shrouded
- Molex 54552 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 54552 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- TE Connectivity Fortis Zd Series Right Angle Panel PCB Header 80 μm Pitch Shrouded
- TE Connectivity High Speed Backplane Series Right Angle Panel PCB Header 80 μm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
