TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-897
- Distrelec Article No.:
- 304-53-747
- Mfr. Part No.:
- 2-103672-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 270 units)*
€529.85
(exc. VAT)
€651.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €529.85 | €1.962 |
*price indicative
- RS Stock No.:
- 504-897
- Distrelec Article No.:
- 304-53-747
- Mfr. Part No.:
- 2-103672-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header represents an ideal solution for wire-to-board connectivity, delivering excellence with a right-angle design that facilitates space-saving installations. This assembly features a fully shrouded construction, ensuring secure connections while maintaining reliability. Tailored for use in diverse electronic applications, its six-position layout accommodates a variety of configurations, making it versatile for different design needs. With an impressive operating temperature range, this component stands out for its durability and resilience in challenging environments. The tin-plated contacts promise enhanced conductivity, ensuring optimal performance throughout its operational life.
Right-angle orientation allows for convenient placement in tight spaces
Fully shrouded design enhances connection security and integrity
Offers six positions, providing flexibility for various wiring configurations
Manufactured to withstand temperatures from -65 to 105 °C, ensuring reliability in diverse conditions
Utilises tin plating for superior conductivity and efficiency
Through-hole mounting ensures robust attachment to printed circuit boards
Mechanical features include a hold-down type for secure mating retention
Low halogen content aligns with environmental compliance standards
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Pin Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
