TE Connectivity AMP Series Vertical Board PCB Connector, 30 Contact(s), 1.9 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 474-620
- Distrelec Article No.:
- 304-53-869
- Mfr. Part No.:
- 202844-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-620
- Distrelec Article No.:
- 304-53-869
- Mfr. Part No.:
- 202844-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP | |
| Current | 3A | |
| Pitch | 1.9mm | |
| Number of Contacts | 30 | |
| Housing Material | Diallyl Phthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Row Pitch | 1.9mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.96mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP | ||
Current 3A | ||
Pitch 1.9mm | ||
Number of Contacts 30 | ||
Housing Material Diallyl Phthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Row Pitch 1.9mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 3.96mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is engineered for vertical, board-to-board applications. The 30-position connector is designed with a 1.9 mm centreline, ensuring reliable signal transmission while maintaining a compact footprint. Its robust construction features gold-plated contacts and is suitable for through-hole solder termination, specifically tailored for optimal performance in demanding environments. With an operating temperature range of -65 to 125 °C, this connector delivers exceptional durability and performance across various applications. Its widely adaptable design makes it ideal for integration into modern electronic systems while meeting stringent industry standards. Designed for easy installation, the connector aligns effortlessly, ensuring seamless integration into your PCB designs, ultimately enhancing connectivity solutions across diverse industries.
Ideal for applications requiring reliable board-to-board connections
Designed to withstand harsh operating conditions
Compact design facilitates space-saving installations
Features staggered contact layout for efficient mating
Incorporates durable materials for long-lasting performance
Boasts a blue housing for easy identification
Related links
- TE Connectivity AMP Series Vertical Panel PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity IMPACT Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity IMPACT Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical Board PCB Pin 3 Row, Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity IMPACT Series Right Angle PCB PCB Header 1.9 mm Pitch Unshrouded
