TE Connectivity IMPACT Series Right Angle PCB PCB Header, 60 Contact(s), 1.9 mm Pitch, 6 Row, Unshrouded
- RS Stock No.:
- 474-383
- Distrelec Article No.:
- 304-49-605
- Mfr. Part No.:
- 2057405-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 26 units)*
€480.31
(exc. VAT)
€590.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €480.31 | €18.473 |
*price indicative
- RS Stock No.:
- 474-383
- Distrelec Article No.:
- 304-49-605
- Mfr. Part No.:
- 2057405-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | IMPACT | |
| Current | 750mA | |
| Pitch | 1.9mm | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Contacts | 60 | |
| Number of Rows | 6 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.9mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 1.2mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series IMPACT | ||
Current 750mA | ||
Pitch 1.9mm | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Contacts 60 | ||
Number of Rows 6 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.9mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 1.2mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity High-speed backplane connector is engineered for precision and reliability, featuring a compact design that accommodates an impressive 60 positions. Ideal for high-performance applications, the connector is designed to facilitate robust data transmission with minimal signal loss. With a right-angle PCB mount and unshrouded layout, it ensures efficient use of space while maintaining easy accessibility for assembly. Constructed from liquid crystal polymer, this connector sustains operational integrity across a wide temperature range, making it suitable for various challenging environments. Furthermore, its innovative design supports high-speed data rates, ensuring compatibility with next-generation communication standards.
Supports a data rate range of 20 – 25 Gb/s for high-speed applications
Differential signal arrangement minimizes cross-talk and enhances performance
Right-angle orientation simplifies PCB layout and optimises space utilisation
Polarized mating alignment prevents incorrect connections
Ultra-reliable termination method ensures a solid fit to the PCB
Low halogen content meets environmental standards for eco-friendly usage
Wide operational temperature range ensures functionality in diverse conditions
Related links
- TE Connectivity IMPACT Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity IMPACT Series Vertical PCB PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity IMPACT Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Panel PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity MULTIGIG RT Series Right Angle Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Panel PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Connector 1.9 mm Pitch Unshrouded
