TE Connectivity MTA-100 Series Vertical Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-708
- Distrelec Article No.:
- 304-53-895
- Mfr. Part No.:
- 2298196-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1500 units)*
€199.20
(exc. VAT)
€245.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €199.20 | €0.133 |
*price indicative
- RS Stock No.:
- 474-708
- Distrelec Article No.:
- 304-53-895
- Mfr. Part No.:
- 2298196-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 Fibreglass 20% | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.69mm | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 Fibreglass 20% | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.69mm | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header designed for wire-to-board applications offers a highly reliable solution for connecting circuit boards. Its vertical orientation and partially shrouded design ensure ease of installation while providing robust conductivity and mechanical stability. Crafted to support a 4-position configuration with a 2.54 mm centreline, this header is particularly suited for efficient signal transmission in compact electronic systems. Constructed from durable materials, it is built to withstand operational stresses and temperature variations in a range of environments. As part of the MTA 100 series, this component is both dependable and versatile, making it ideal for numerous applications across various industries.
Vertical orientation simplifies PCB integration
Partially shrouded design enhances user safety during assembly
Built with high quality materials for superior durability
Supports efficient signal transmission in compact formats
Nickel underplating provides excellent corrosion resistance
Matte contact finishes optimise electrical performance
Polarisation feature ensures correct mating alignment
Robust retention capabilities prevent disengagement during use
Suitable for a broad operating temperature range
Compliant with various industry standards for reliable use
Related links
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
