TE Connectivity MTA-100 Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-831
- Distrelec Article No.:
- 304-53-543
- Mfr. Part No.:
- 1-640454-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-831
- Distrelec Article No.:
- 304-53-543
- Mfr. Part No.:
- 1-640454-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 7.49mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 7.49mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for seamless integration in wire-to-board applications, ensuring reliable connectivity for your electronic projects. With a vertical orientation and a robust partially shrouded design, this connector facilitates efficient space usage while maintaining excellent electrical performance. Its 16 positions and 2.54 mm centreline spacing make it an ideal choice for various PCB layouts. Fabricated from high-quality materials, this connector supports through-hole soldering, ensuring a stable and durable connection. It is especially suitable for applications that require robust signal integrity and operational reliability even under varying conditions.
Offers a reliable connection in vertical PCB layouts
Designed to accommodate wire-to-board configurations effortlessly
Facilitates straightforward soldering, enhancing installation efficiency
Maintains excellent signal integrity across its 16 positions
Engineered with durable materials to withstand various environmental conditions
Features a natural body colour that blends well in electronic assemblies
Optimised for temperatures ranging from -55 to 105 °C, ensuring versatility
Simplifies alignment during assembly with its polarised mating design
Related links
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
