TE Connectivity PCB Header Series Horizontal Board PCB Header, 4 Contact(s), 10.16 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 474-752
- Distrelec Article No.:
- 304-51-887
- Mfr. Part No.:
- 3-1123309-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 45 units)*
€450.46
(exc. VAT)
€554.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €450.46 | €10.01 |
*price indicative
- RS Stock No.:
- 474-752
- Distrelec Article No.:
- 304-51-887
- Mfr. Part No.:
- 3-1123309-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PCB Header | |
| Product Type | PCB Header | |
| Current | 45A | |
| Pitch | 10.16mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 10.16mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PCB Header | ||
Product Type PCB Header | ||
Current 45A | ||
Pitch 10.16mm | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 10.16mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header from the dynamic 5000 series is expertly designed for efficient wire-to-board connections. Ideal for applications requiring a compact and reliable header, this product supports a four-position configuration in a fully shrouded format to enhance safety and accessibility. With its robust construction using glass-filled thermoplastic, it is built to endure in demanding environments, making it an optimal choice for various electronic applications. The header's horizontal orientation and ideal 10.16 mm centerline pitch ensure seamless integration into your PCB layouts. Engineered for performance, it features gold-plated contacts that offer superior conductivity and longevity, ensuring dependable electrical performance in every connection.
Horizontal PCB mount orientation facilitates space-saving installations
Fully shrouded design enhances user safety during handling
Gold plating on contacts provides excellent electrical conductivity
Rated for a maximum current of 45 A, suitable for power applications
Related links
- TE Connectivity PCB Header Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity PCB Header Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity PCB Header Series Horizontal PCB PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity AMP CT Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity PCB Header Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
