TE Connectivity PCB Header Series Vertical Board PCB Header, 6 Contact(s), 10.16 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-376
- Distrelec Article No.:
- 304-53-797
- Mfr. Part No.:
- 2-2326092-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 22 units)*
€456.56
(exc. VAT)
€561.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €456.56 | €20.753 |
*price indicative
- RS Stock No.:
- 468-376
- Distrelec Article No.:
- 304-53-797
- Mfr. Part No.:
- 2-2326092-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PCB Header | |
| Product Type | PCB Header | |
| Pitch | 10.16mm | |
| Current | 35A | |
| Number of Contacts | 6 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PCB Header | ||
Product Type PCB Header | ||
Pitch 10.16mm | ||
Current 35A | ||
Number of Contacts 6 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering an efficient solution with six positions and a 10.16 mm centreline. Fully shrouded and crafted for durability, it features a gold-plated contact mating area for superior conductivity and reliability. This connector is ideal for power and hybrid applications, ensuring that your circuit remains robust under demanding conditions. With through-hole solder termination, installation is straightforward and secure. Whether you are assembling consumer electronics or industrial equipment, this header provides the quality and performance needed to ensure excellent connection integrity.
Constructed with heat resistant glass filled thermoplastic for long lasting performance
Offers mating retention for enhanced stability in high vibration environments
Features nickel underplating for improved contact reliability
Utilises a unique design for effective polarization during mating
Marketed with packaging optimised for sustainability and protection
Related links
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity PCB Header Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity PCB Header Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity PCB Header Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity 2-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
