TE Connectivity PCB Header Series Horizontal Board PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-913
- Distrelec Article No.:
- 304-53-822
- Mfr. Part No.:
- 2-353079-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 32 units)*
€288.20
(exc. VAT)
€354.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €288.20 | €9.006 |
*price indicative
- RS Stock No.:
- 474-913
- Distrelec Article No.:
- 304-53-822
- Mfr. Part No.:
- 2-353079-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | PCB Header | |
| Current | 3A | |
| Pitch | 10.16mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 10.16mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series PCB Header | ||
Current 3A | ||
Pitch 10.16mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 10.16mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header in the Dynamic 5000 Series represents a pinnacle of engineering excellence, designed to facilitate seamless connectivity for a range of applications. This connector is meticulously crafted for a horizontal orientation and offers reliable wire-to-board solutions. Its two-position layout, with a compact 10.16 mm [.4 in] centerline, ensures efficient space utilization without compromising performance. Fully shrouded in a sleek black housing, it safeguards the internal connections against potential hazards, while the gold-plated contacts guarantee superior conductivity. The perfect integration of functionality and robustness makes this product an ideal choice for modern electronic assemblies, catering to the demanding requirements of various industries.
Utilizes a fully shrouded header design for enhanced protection
Features gold plating for optimal conductivity
Designed for easy soldering with through-hole termination
Operates effectively within temperature ranges from -55 °C to 105 °C
Constructed from durable polyester GF housing material
Related links
- TE Connectivity PCB Header Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity PCB Header Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity PCB Header Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity PCB Header Series Horizontal PCB PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Series Horizontal Board Connector Assembly 10.16 mm Pitch
