TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 box of 200 units)*

€225.97

(exc. VAT)

€277.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€225.97€1.13

*price indicative

RS Stock No.:
476-291
Distrelec Article No.:
304-64-048
Mfr. Part No.:
2842164-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

Polyamide Fibreglass

Number of Contacts

4

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Tail Pin Length

2.8mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0, UL Recognised

Mating Pin Length

4mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a sophisticated solution designed for dependable board-to-board connectivity. Featuring a right-angle orientation and a 2 mm pitch, this connector caters to applications requiring precise alignment and robust performance. Its breakaway design allows for flexibility in assembly, ensuring a seamless integration into various electronic configurations. Crafted from high-quality materials, this header is built to withstand rigorous operational demands, while the gold plating ensures optimal conductivity. Ideal for use in compact electronic devices, this connector not only meets industry standards but also enhances the overall efficiency of your circuit designs.

Designed specifically for board-to-board applications

Incorporates a breakaway functionality for versatile connectivity options

Constructed from durable materials to ensure long-term reliability

Compatible with UL standards for added safety assurance

Operating temperature range accommodates diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy