TE Connectivity MTA-100 Series Right Angle Board PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-853
Distrelec Article No.:
304-50-494
Mfr. Part No.:
2-644803-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-100

Pitch

2.54mm

Current

5A

Number of Contacts

2

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Mating Pin Length

5.1mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header combines practical design with robust functionality, tailored for efficient wire-to-board connections. Engineered in a right-angle orientation, it ensures seamless integration into tight spaces while maintaining signal integrity. The fully shrouded construction provides enhanced protection, making it suitable for various applications including telecommunications and computing. Crafted from high-quality polyester, the header exhibits exceptional durability, ensuring a reliable connection even under challenging environments. Its meticulously engineered geometry allows for easy mating and alignment, catering to modern manufacturing demands. With an impressive operating voltage rating and a versatile 2-position configuration, this connector delivers optimal performance across diverse projects. From prototyping to production, the PCB Mount Header stands out as an essential component for reliable connectivity.

Designed for optimal space efficiency without compromising performance

High-quality construction ensures durability and long-term reliability

Supports a wide operating temperature range, suitable for various environments

Facilitates easy installation and alignment, reducing assembly time

Meets industry standards for safety and compliance, promoting peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy