TE Connectivity AMP MCP Series Horizontal Panel PCB Header, 32 Contact(s), 5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-392
- Distrelec Article No.:
- 304-58-177
- Mfr. Part No.:
- 1586945-1
- Manufacturer:
- TE Connectivity
Subtotal (600 units, in packs of 600)*
€226.85
(exc. VAT)
€279.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €226.85 | €0.378 |
*price indicative
- RS Stock No.:
- 475-392
- Distrelec Article No.:
- 304-58-177
- Mfr. Part No.:
- 1586945-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP MCP | |
| Pitch | 5mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Row Pitch | 5mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, CE marked (finished equipment only), China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP MCP | ||
Pitch 5mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Row Pitch 5mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, CE marked (finished equipment only), China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity cap is designed to enhance the integrity of connections in various applications, offering robust protection against environmental challenges. This product features a splash-proof design that significantly reduces the risk of moisture ingress, ensuring reliable performance even in demanding conditions. Engineered for ease of use and efficiency, it facilitates quick and secure mating with compatible connectors, making it an ideal choice for professionals seeking dependable solutions. The integration of advanced materials not only promotes durability but also aligns with the latest compliance standards to assure users of its safety and reliability in their specific contexts.
Splash-proof design effectively protects against moisture
Facilitates quick and secure connections for enhanced efficiency
Constructed from advanced materials for superior durability
Complies with industry-leading environmental directives
Designed for compatibility with a range of connectors
Related links
- TE Connectivity AMP MCP Series Horizontal Panel PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Panel PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity AMP CT Series Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity, AMP MCP 2.8 series Female Receptacle Crimp
