TE Connectivity AMP Mini CT Series PCB Header, 32 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 5 units)*

€9.01

(exc. VAT)

€11.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.802€9.01

*price indicative

Packaging Options:
RS Stock No.:
712-2444
Mfr. Part No.:
3-292208-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Mini CT

Product Type

PCB Header

Pitch

1.5mm

Current

2.0

Number of Contacts

32

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Voltage

50V

TE Connectivity 1.5mm Dual Row PCB Through Hole Headers - Mini CT Series


Mini CT series dual row PCB shrouded wire to board plug style PCB post headers with a 1.50mm centreline that accept a wire size of 24 to 28 AWG. These PCB shrouded plug style headers are vertical through hole mounting and have kinked legs to aid retention on the PCB. The pin contacts for these Mini CT series PCB headers are pre-tin plated brass and the housings are made from UL 94V-0 nylon. For suitable mating products see stock numbers 683-2238 and 683-2232 typically.

TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy