TE Connectivity AMP MCP Series Horizontal Panel PCB Header, 32 Contact(s), 5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-315
- Distrelec Article No.:
- 304-51-536
- Mfr. Part No.:
- 1534046-1
- Manufacturer:
- TE Connectivity
Subtotal (36 units, in trays of 36)*
€279.73
(exc. VAT)
€344.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €279.73 | €7.77 |
*price indicative
- RS Stock No.:
- 475-315
- Distrelec Article No.:
- 304-51-536
- Mfr. Part No.:
- 1534046-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP MCP | |
| Pitch | 5mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP MCP | ||
Pitch 5mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 12V | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB Mount Header is designed for seamless integration in various electronic applications. Offering a robust connection, it features a horizontal orientation with a wire-to-board configuration, making it ideal for spaces where traditional connections may be cumbersome. This product ensures reliability and efficiency with its fully shrouded design, providing enhanced protection against potential damages. With a focus on electrical stability, it facilitates an operating voltage of up to 12 VDC, making it versatile for numerous devices. Its compact footprint and well-thought-out dimensions of 5 mm centreline width cater to modern circuit designs, all while simplifying the manufacturing process for PCB assemblies.
Utilises a rectangular connector shape for optimal space management
Designed with a locking interface to secure connections effectively
Offers through hole solder termination for dependable assembly processes
Developed with mixed and hybrid header capabilities for compatible applications
Constructed from low halogen materials, ensuring a greener product choice
Features a panel mount capability, enhancing flexibility in installation
Provides a connector assembly product type to streamline inventory management
Showcases a primary product colour of black, offering a professional aesthetic
Compliant with multiple international regulations for peace of mind
Related links
- TE Connectivity AMP MCP Series Panel PCB Header 5 mm Pitch Shrouded
- TE Connectivity MQS Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MODII Series Horizontal Surface PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2-6386 Series Horizontal Board PCB Header Shrouded
- TE Connectivity AMP Series Horizontal Board PCB Header 2.2 mm Pitch Shrouded
- TE Connectivity AMP Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
