TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-223
- Distrelec Article No.:
- 304-53-820
- Mfr. Part No.:
- 2-316080-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 42 units)*
€326.24
(exc. VAT)
€401.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €326.24 | €7.768 |
*price indicative
- RS Stock No.:
- 476-223
- Distrelec Article No.:
- 304-53-820
- Mfr. Part No.:
- 2-316080-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 8A | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an advanced connector solution designed for horizontal applications, ensuring a reliable interface for wire-to-board configurations. With its ten-position design, this fully shrouded product enables efficient signal and power transmission, making it ideal for a range of electronic applications. Crafted from high-quality materials, the connector withstands an operating temperature range of -55 to 105 °C, guaranteeing durability in various environments. Its dynamic design stands out with a gold-plated contact mating area, optimising conductivity while minimising wear over time. Easy to install, this header effectively aligns with PCB mounts, reinforcing stability and performance in complex circuits.
Designed for wire to board connectivity
Fully shrouded header type enhances safety
Optimised for high current applications up to 8 A
PCB mount orientation ensures efficient space utilisation
Constructed from durable polyester material for extended life
Wave solder compatible for seamless integration into manufacturing processes
Includes retention legs for secure mounting
Meets strict industry standards for safety and reliability
Available in a versatile colour for aesthetic compatibility
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
