TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header, 12 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 36 units)*

€461.11

(exc. VAT)

€567.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€461.11€12.809

*price indicative

RS Stock No.:
482-103
Distrelec Article No.:
304-53-795
Mfr. Part No.:
2-2299005-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 3000

Current

15A

Pitch

5.08mm

Number of Contacts

12

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header from the Dynamic 3000 Series is designed to elevate your wire-to-board connectivity with exceptional reliability and efficiency. This component boasts a horizontal orientation and fully shrouded header type, making it an optimal choice for applications requiring a robust and secure connection. Engineered for practical use, the connector assembly is perfect for a variety of printed circuit board applications. Its superior gold plating ensures enhanced conductivity, while the strategic dimensional design accommodates a compact footprint. With a maximum current rating of 15 A, this header is built to handle substantial power loads, providing peace of mind in demanding environments. Ideal for machinery, industrial equipment, and consumer electronics, it seamlessly integrates into any project, ensuring long-lasting performance and flexibility in design.

Designed for easy board mounting

Offers excellent mechanical retention with mating alignment

Constructed from durable PBT material for long-term reliability

Features through-hole solder termination for secure connections

Compliant with EU RoHS and ELV directives for eco-friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy