TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 468-306
- Distrelec Article No.:
- 304-53-949
- Mfr. Part No.:
- 2842115-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 288 units)*
€272.72
(exc. VAT)
€335.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €272.72 | €0.947 |
*price indicative
- RS Stock No.:
- 468-306
- Distrelec Article No.:
- 304-53-949
- Mfr. Part No.:
- 2842115-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL 94V-0, UL E28476, UL Recognised | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL 94V-0, UL E28476, UL Recognised | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is designed for reliable and efficient board-to-board connections. With a right-angle orientation and a focus on simplicity in assembly, it offers a breakaway feature which enables flexibility during PCB design and layout. Constructed for both performance and longevity, this connector ensures optimal signal integrity while catering to various applications such as signal circuits. Its compact size and well-thought-out dimensions make it an excellent choice for modern electronic devices where space is a premium. The gold plating provides secure connectivity and enhances durability, ensuring longevity under varied operational conditions. Perfectly suited for the needs of engineers and designers, this connector delivers seamless integration into your projects, maintaining high-quality performance standards expected from industry-leading components.
Breakaway design allows adaptability in multiple configurations
Right angle orientation aids in space saving designs
Complies with stringent industry standards for safety and performance
Manufactured for easy integration with printed circuit boards
Thermoplastic material ensures resilience in challenging environments
Operating voltage rating supports a wide range of applications
High temperature resistance enhances durability and service life
Bright tin finish provides excellent soldering reliability
Compatible with UL standards for added peace of mind
Reliable gold plating ensures low contact resistance for effective signal transmission
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
