TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-761
- Distrelec Article No.:
- 304-64-047
- Mfr. Part No.:
- 2842163-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 75 units)*
€225.62
(exc. VAT)
€277.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.62 | €3.008 |
*price indicative
- RS Stock No.:
- 476-761
- Distrelec Article No.:
- 304-64-047
- Mfr. Part No.:
- 2842163-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94V-0, UL E28476, UL Recognised | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 16 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94V-0, UL E28476, UL Recognised | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a sophisticated solution for board-to-board connections in electronic assemblies. Designed with precision, this right-angle connector facilitates seamless communication between components, boasting a 16-position configuration that enhances connectivity flexibility. Featuring a breakaway header type, it ensures easy integration into varied applications. The robust construction includes gold plated contacts for optimal conductivity, making it suitable for a range of operational environments. With a compact design that aligns with a 2 mm centerline, this connector is an ideal choice for space-constrained designs, while its through-hole solder termination offers reliable mounting on printed circuit boards.
Right-angle configuration allows for efficient space utilization
Breakaway design simplifies the installation process
Durable construction supports long-lasting performance
Gold plated contacts enhance electrical conductivity
Compact size caters to space-restricted applications
Related links
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
