TE Connectivity 3-1445 Series Right Angle Board PCB Header, 5 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-313
- Distrelec Article No.:
- 304-50-611
- Mfr. Part No.:
- 292206-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 450 units)*
€285.44
(exc. VAT)
€351.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €285.44 | €0.634 |
*price indicative
- RS Stock No.:
- 476-313
- Distrelec Article No.:
- 304-50-611
- Mfr. Part No.:
- 292206-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1445 | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1445 | ||
Pitch 1.5mm | ||
Current 2A | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity innovative PCB mount header is expertly designed for seamless wire-to-board connectivity. Engineered with a right-angle orientation and featuring a fully shrouded configuration, it ensures reliable electrical connections in compact spaces. The product boasts a robust construction with tin plating, making it ideal for soldering through hole applications. Its five-position layout provides flexibility for various circuit configurations, while the 1.5 mm pitch allows for a space-efficient design without compromising performance. With a temperature tolerance range that spans from -30 to 105 °C and an operating voltage of up to 50 VDC, this header is suitable for demanding environments. The kinked legs facilitate secure mounting on the PCB, ensuring stability during operation and assembly processes. Overall, this header exemplifies performance and durability for modern electronic applications.
Delivers reliable connectivity for wire-to-board applications
Designed for easy installation in compact PCB layouts
Utilizes high-quality components for enhanced durability
Facilitates smooth assembly with pick and place cover features
Meets rigorous industry standards for safety and compliance
Includes features for mating alignment and retention, ensuring secure connections
Optimized for wave soldering processes, catering to advanced manufacturing requirements
Related links
- TE Connectivity 3-1445 Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Right Angle PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 3-292 Series Horizontal Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
