TE Connectivity AMP Mini CT Series Right Angle Board PCB Header, 34 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 506-936
- Distrelec Article No.:
- 304-54-026
- Mfr. Part No.:
- 3-292262-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 360 units)*
€3,225.06
(exc. VAT)
€3,966.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,225.06 | €8.959 |
*price indicative
- RS Stock No.:
- 506-936
- Distrelec Article No.:
- 304-54-026
- Mfr. Part No.:
- 3-292262-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Mini CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 34 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Mini CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 34 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 2.9mm | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is a reliable and efficient solution for your wire-to-board connectivity needs. Designed with a right-angle configuration and fully shrouded features, it ensures secure mating and ease of installation. With 34 positions and a 1.5 mm centerline, this header facilitates compact layouts while delivering consistent performance. The durable nylon housing and robust brass contacts enhance longevity, making it suitable for a variety of applications in demanding environments. This header is ideal for designers seeking to streamline their PCB designs without compromising on functionality or performance.
Offers excellent electrical and mechanical properties for enhanced reliability
Designed for easy integration into existing circuits with minimal adjustments
Staggered contact layout optimizes space and improves signal integrity
High operating temperature range supports diverse application requirements
Compatible with various assembly processes, including pick and place
Provides mating retention for secure connections in dynamic settings
Related links
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
