TE Connectivity 3-1445 Series Right Angle Board PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-043
- Distrelec Article No.:
- 304-64-051
- Mfr. Part No.:
- 292206-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 450 units)*
€303.28
(exc. VAT)
€373.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €303.28 | €0.674 |
*price indicative
- RS Stock No.:
- 482-043
- Distrelec Article No.:
- 304-64-051
- Mfr. Part No.:
- 292206-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1445 | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2.4mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1445 | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2.4mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered to offer robust connectivity solutions in compact designs. With its right-angle orientation and three positions, this fully shrouded connector ensures reliable wire-to-board connections. Designed for through-hole soldering, it guarantees durability and stability under varying operating conditions. The use of high-quality materials, such as brass and nylon, contributes to its excellent performance, while the matte finish on the contact area enhances its longevity. This connector fits seamlessly into various electronic applications, making it an ideal choice for professionals seeking a dependable and efficient connectivity component.
Designed for efficient wire-to-board connectivity
Right-angle orientation accommodates space-constrained applications
Constructed from durable materials to withstand rigorous usage
Fully shrouded design maximizes protection against dust and debris
Supports a wide operating temperature range for versatility in different environments
Related links
- TE Connectivity 3-1445 Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 3-292 Series Horizontal Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 3-1445 Series Straight Board PCB Header, Unshrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
