TE Connectivity AMP CT Series Vertical Board PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-314
- Distrelec Article No.:
- 304-53-986
- Mfr. Part No.:
- 292251-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€262.50
(exc. VAT)
€322.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €262.50 | €0.525 |
*price indicative
- RS Stock No.:
- 476-314
- Distrelec Article No.:
- 304-53-986
- Mfr. Part No.:
- 292251-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.2mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 9 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.2mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to serve as a reliable vertical connector for wire-to-board applications. It features a compact 2 mm centerline arrangement that accommodates 9 positions, making it ideal for various electronic configurations. The partially shrouded design enhances safety while ensuring robust connections. With a through-hole solder termination method, this connector is built for durability and ease of use on printed circuit boards. Its resilience is evident in the ability to withstand operating temperatures ranging from -40 to 105 °C, offering exceptional performance in diverse environments. Manufactured from high-quality materials such as nylon housing and brass contacts, the connector not only meets but exceeds common industry standards, making it a dependable choice for professionals seeking efficiency and reliability in their electronic assemblies.
Offers seamless wire-to-board connectivity with a secure vertical mounting orientation
Constructed with a robust nylon 66 housing for enhanced durability
Utilizes board lock retention for stable mounting during operations
Incudes compatible parts for versatile application options in your projects
Equipped with a mating retention detent window for improved connection security
Designed for compatibility with wave soldering processes up to 265°C
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 600 μm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
