TE Connectivity 3-2921 Series Horizontal Surface PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 500 units)*

€515.38

(exc. VAT)

€633.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€515.38€1.031

*price indicative

RS Stock No.:
476-358
Mfr. Part No.:
3-292173-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3-2921

Product Type

PCB Header

Pitch

2mm

Current

4A

Housing Material

Polyamide 6T

Number of Contacts

7

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin Plated

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Mating Pin Length

4.2mm

Voltage

125 V

Distrelec Product Id

304-54-020

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a robust connector solution designed for horizontal applications and optimised for wire-to-board interconnections. Featuring a compact 2 mm centreline, this partially shrouded header provides secure connections with seven positions, making it ideal for applications requiring reliable power and signal transmission. Its construction incorporates tin plating and is designed to effortlessly mount to printed circuit boards, ensuring ease of assembly and long-lasting performance. With an operating voltage rated up to 125 VDC and a temperature range of -40 to 105 °C, this connector guarantees functionality in diverse environmental conditions. The inclusion of alignment features enhances connection integrity, only adding to its versatility for various electronic projects.

Compact design allows efficient use of space on PCBs

Partially shrouded header enhances mating safety

Supported by a high electrical current rating for power applications

Robust housing material contributes to durability in challenging environments

Reflow solder capability simplifies assembly processes

Environmentally friendly with compliance to multiple directives ensuring safety

Polarisation aids in accurate mating preventing connection errors

Related links