TE Connectivity MTA-156 Series Vertical Board PCB Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-688
- Distrelec Article No.:
- 304-58-555
- Mfr. Part No.:
- 3-641119-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 90 units)*
€230.14
(exc. VAT)
€283.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €230.14 | €2.557 |
*price indicative
- RS Stock No.:
- 481-688
- Distrelec Article No.:
- 304-58-555
- Mfr. Part No.:
- 3-641119-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Number of Contacts | 7 | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Number of Contacts 7 | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header combines advanced design with reliable functionality, delivering a solution that easily integrates into various wire-to-board applications. Crafted with a vertical orientation and a configuration that accommodates 7 positions, this connector ensures precise alignment for superior connectivity. Its natural thermoplastic polyester housing offers both durability and resistance to high temperatures, making it an ideal choice for demanding environments. The gold plating enhances conductivity while the robust through-hole soldering technique provides a secure and lasting connection. With partial shrouding designed for ease of use and safety, this connector facilitates seamless assembly and maintenance. The headers compact dimensions ensure compatibility with standard circuit boards, offering a versatile solution for diverse electronic projects.
Suitable for a variety of PCB applications with its versatile design
Supports high current ratings, enhancing overall performance
Offers friction lock mating retention for increased reliability
Designed to withstand a wide operating temperature range
Features a matte plating finish for improved solderability
Accommodates fully loaded positions for optimal functionality
Eu RoHS and ELV compliant, promoting environmental sustainability
Backed by compatibility with a range of TE Connectivity components
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
