TE Connectivity MTA-100 Series Vertical Cable PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-511
- Distrelec Article No.:
- 304-50-664
- Mfr. Part No.:
- 3-641126-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€211.10
(exc. VAT)
€259.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €211.10 | €1.407 |
*price indicative
- RS Stock No.:
- 472-511
- Distrelec Article No.:
- 304-50-664
- Mfr. Part No.:
- 3-641126-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 7 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 7 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a versatile solution for wire-to-board connectivity, making it an ideal choice for various electronic applications. Designed for vertical mounting, it features a 7-position configuration with a 2.54 mm centreline, ensuring compatibility with a wide range of circuit designs. With its partially shrouded design, this product not only enhances reliability but also facilitates easier mating. Built to endure challenging conditions, it operates efficiently within a temperature range of -55°C to 105°C, providing peace of mind in diverse environments. The header's gold plating and robust materials signify its professional quality, while the through-hole soldering method guarantees a secure connection to printed circuit boards, making this product a favourite among engineers and designers alike.
Designed for horizontal PCB mounting, optimising space in compact designs
Utilises high-quality materials, ensuring durability and longevity
Features square contact shape, which promotes secure connections
Offers friction lock for enhanced mating retention, ensuring connectivity
UL rated for flammability, highlighting its safety in electrical applications
Wave solder capable, supporting efficient manufacturing processes
Related links
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
