Molex 5560 Series Vertical Surface PCB Header, 30 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-458
- Distrelec Article No.:
- 304-57-494
- Mfr. Part No.:
- 55560-0307
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€5,713.20
(exc. VAT)
€7,027.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,713.20 | €1.904 |
*price indicative
- RS Stock No.:
- 476-458
- Distrelec Article No.:
- 304-57-494
- Mfr. Part No.:
- 55560-0307
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5560 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 740μm | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5560 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 740μm | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Voltage 5V | ||
- COO (Country of Origin):
- CN
The Molex cutting-edge connector specifically engineered for board-to-board applications. This innovative solution stands out with its detailed craftsmanship and high specifications, ensuring reliable connections in a multitude of electronic devices. Designed for versatility, it accommodates a 0.50mm pitch and dual-row configuration, enabling a seamless integration into Compact spaces while maintaining optimal performance. The connector's robust build, featuring surface mount technology and a unique 1.50mm stack height, supports up to 30 circuits. With its low-halogen compliance and excellent environmental ratings, this connector aligns with modern sustainability demands, making it a trustworthy choice for engineers and manufacturers alike. Elevate your connectivity solutions with a product that blends reliability, efficiency, and eco-friendliness.
Precision-engineered for reliable board-to-board connections
Dual-row configuration facilitates Compact installations
Low-halogens status ensures compliance with environmental standards
Surface mount design offers ease of assembly and space-saving benefits
Durable resin material withstands high-temperature applications
Related links
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Molex 55560 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 55560 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex BB H1.5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Plug 500 μm Pitch Shrouded
- Molex 501940 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
