Molex BB H1.5 Series Vertical Surface PCB Header, 80 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-608
- Mfr. Part No.:
- 55560-0807
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€8,301.80
(exc. VAT)
€10,211.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €8,301.80 | €2.767 |
*price indicative
- RS Stock No.:
- 795-608
- Mfr. Part No.:
- 55560-0807
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | BB H1.5 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 740μm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series BB H1.5 | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 740μm | ||
Standards/Approvals UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Molex SlimStack connector is designed to facilitate board-to-board connections, featuring a low-profile, dual-row structure Ideal for high-density applications. Its 0.50mm pitch ensures Compact integration into electronic devices.
Active status with dual-row vertical design for efficient space utilisation
Maximum current of 0.5A enables reliable performance in demanding environments
Operating temperature range from -40° to +105°C for versatile use
Related links
- Molex BB H1.5 Series Vertical Surface Connector 2 Row, 500 μm Pitch Surface Mount
- Molex BB H1.5 Series Vertical Surface Connector 2 Row, 500 μm Pitch Surface Mount
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 55560 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 5560 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
