TE Connectivity 5-2267254 Series Straight Board PCB Header, 20 Contact(s), 1.27 mm Pitch, Shrouded
- RS Stock No.:
- 476-503
- Distrelec Article No.:
- 304-65-261
- Mfr. Part No.:
- 5-2267254-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 31 units)*
€247.07
(exc. VAT)
€303.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €247.07 | €7.97 |
*price indicative
- RS Stock No.:
- 476-503
- Distrelec Article No.:
- 304-65-261
- Mfr. Part No.:
- 5-2267254-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-2267254 | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-2267254 | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 1.27mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector designed for diverse applications in electronic circuitry. Built with precision and expertise, this component ensures seamless connectivity while adhering to stringent compliance standards. Its low halogen content and commitment to environmental regulations make it a responsible choice for eco-conscious manufacturers. The versatile design accommodates various uses, providing excellent performance and durability in demanding environments. As industries move towards sustainable practices, this product stands out by offering both operational efficiency and compliance, giving engineers the assurance they need for their projects.
Developed for use in a variety of electronic applications
Low halogen content contributes to reduced environmental impact
Compliant with EU RoHS and ELV directives for safe use
Engineered for reliability in challenging conditions
Includes comprehensive product compliance documentation
Offers multiple CAD file formats for enhanced design flexibility
Accessible customer view models facilitate easier integration into projects
Subject to stringent quality checks to ensure performance consistency
Related links
- TE Connectivity 5-2267254 Series Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity 5-2267259 Series Straight Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-1571424 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-104 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
