TE Connectivity 5-103 Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-076
- Distrelec Article No.:
- 304-52-009
- Mfr. Part No.:
- 5-103169-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 144 units)*
€796.46
(exc. VAT)
€979.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €796.46 | €5.531 |
*price indicative
- RS Stock No.:
- 481-076
- Distrelec Article No.:
- 304-52-009
- Mfr. Part No.:
- 5-103169-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-103 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-103 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is designed for vertical board-to-board connectivity, offering a highly efficient and compact solution for various electronic applications. Featuring 20 positions with a 2.54 mm centreline, it ensures seamless integration in space-constrained environments. The fully shrouded configuration, combined with gold plating, delivers enhanced reliability and performance, making it an ideal choice for demanding signal applications. With robust mechanical attributes, including a polarization feature for easy alignment and minimal mating retention without compromising connectivity, this header is tailored to meet the high standards expected in industrial and commercial circuits.
Designed for through-hole solder termination for secure mounting
Composed of thermoplastic housing material for durability
Features a standard connector profile for versatile applications
Nickel underplating enhances contact reliability
Low contact current rating ensures safe operation in various circuits
Wave solder capable, supporting high-temperature soldering processes
Meets stringent EU RoHS and REACH regulations for eco-friendliness
Compatible with various connectors for extensive configuration options
Related links
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
