Molex 503772 Series Vertical Surface PCB Header, 24 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-521
- Distrelec Article No.:
- 304-56-505
- Mfr. Part No.:
- 503772-2420
- Manufacturer:
- Molex
Subtotal (1 pack of 7000 units)*
€2,424.89
(exc. VAT)
€2,982.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,424.89 | €0.346 |
*price indicative
- RS Stock No.:
- 476-521
- Distrelec Article No.:
- 304-56-505
- Mfr. Part No.:
- 503772-2420
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 503772 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 503772 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Connector is designed to provide reliable and high-performance interconnect solutions for your electronic applications. Featuring an innovative 0.40mm pitch, this connector enhances space utilisation on PCBs while ensuring robust connectivity. The B8 Series receptacle is crafted specifically for applications requiring a Compact design without compromising on functionality. Its exceptional durability allows up to 30 mating cycles, making it a dependable choice for both new designs and retrofit projects. With a sleek mated height of just 0.80mm, this connector is Ideal for tight spaces, and its vertical orientation contributes to ease of installation and integration. Compliant with the latest RoHS and REACH regulations, it underscores a commitment to environmentally responsible engineering.
Designed for board-to-board signal applications
Durable construction with a maximum of 30 mating cycles
Compact 0.40mm pitch optimises PCB real estate
Vertical orientation allows for efficient space management
Low halogen and compliant with environmental regulations
Embedded with superior electrical performance capabilities
Suitable for a variety of electronic devices and systems
Manufactured using high-quality copper alloy for enhanced conductivity
Offers a secure locking mechanism to prevent accidental disconnection
Ideal for both commercial and industrial applications
Related links
- Molex 503772 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 503772 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 505551 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 501645 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex 50377 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 55560 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
