Molex 50377 Series Vertical Board PCB Header, 24 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-337
- Distrelec Article No.:
- 304-56-504
- Mfr. Part No.:
- 503772-2410
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,967.80
(exc. VAT)
€2,420.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,967.80 | €0.656 |
*price indicative
- RS Stock No.:
- 482-337
- Distrelec Article No.:
- 304-56-504
- Mfr. Part No.:
- 503772-2410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50377 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50377 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm pitch board-to-board connector epitomises innovation and reliability in Compact applications. Designed for seamless integration in electronic devices, it delivers superior performance with a dual-row, vertical orientation and a meticulous 0.80mm stacking height. The surface mount design ensures ease of installation and enhances space efficiency, making it Ideal for modern PCB designs. Constructed with a copper alloy metal and gold plating for both mating and termination, this connector not only guarantees robust electrical connections but also enhances the product's durability against environmental stresses. With a focus on compatibility and compliance, it meets stringent RoHS requirements, reassuring customers of its environmental responsibility. Furthermore, the connector supports up to 24 circuits, ensuring versatility in various applications.
Supports up to 30 mating cycles for longevity
Black resin provides a low-halogen option, promoting safer disposal
Designed for signal transmission, ensuring high fidelity of data transfer
Embossed tape on reel packaging enhances protection during shipment
Operates effectively across a temperature range of -40° to +85°C
PCB retention features ensure secure placement on the board
Related links
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 502430 Series Board PCB Header 400 μm Pitch, Unshrouded
- Molex 504618 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 503776 Series Vertical Board Plug Assembly 400 μm Pitch Unshrouded
- Molex 53408 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- Molex 50242 Series Vertical Surface PCB Header 400 μm Pitch, 2 Row
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
