Molex 502430 Series Vertical Surface PCB Header, 40 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-528
- Distrelec Article No.:
- 304-56-459
- Mfr. Part No.:
- 502430-4010
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,705.72
(exc. VAT)
€3,328.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,705.72 | €0.902 |
*price indicative
- RS Stock No.:
- 476-528
- Distrelec Article No.:
- 304-56-459
- Mfr. Part No.:
- 502430-4010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 502430 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 502430 | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -20°C | ||
Termination Type Surface Mount | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm Pitch Board-to-Board Connector is designed to provide superior connectivity solutions where space is at a premium. With its dual-row configuration and a stacking height of just 1.00mm, this connector seamlessly integrates into various board layouts. Ideal for applications requiring efficient signal transmission, it supports up to 40 circuits while maintaining robust performance standards. The connector is manufactured using high-quality materials, ensuring durability and reliability even in demanding environments. With a surface mount termination interface, it simplifies PCB assembly and optimises layout flexibility. This connector is well-suited for both industrial and consumer electronics, making it a versatile choice for a variety of applications.
Designed for optimal space utilisation in Compact designs
High circuit density ensures reliable signal integrity
Tailored for board-to-board connectivity applications
Supports a wide operating temperature range for versatility
Manufactured with halogen-free materials for environmental compliance
Surface mount style enhances PCB soldering efficiency
Orientated vertically for simplified layout and installation
Mated height of 1.00mm minimises overall footprint
Features gold plating to ensure superior conductivity
Offers a maximum current rating of 0.3A per contact
Related links
- Molex 502430 Series Vertical Surface Connector 400 μm Pitch Shrouded
- Molex 502430 Series Vertical Surface Connector 400 μm Pitch Shrouded
- Molex 502430 Series Vertical PCB PCB Header 400 μm Pitch Shrouded
- Molex 502430 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 504618 Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex SSB RP Series Vertical Surface PCB Connector 350 μm Pitch Shrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
