Molex 502430 Series Vertical PCB PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-568
- Distrelec Article No.:
- 304-56-458
- Mfr. Part No.:
- 502430-3010
- Manufacturer:
- Molex
Subtotal (1 reel of 120 units)*
€206.64
(exc. VAT)
€254.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €206.64 | €1.722 |
*price indicative
- RS Stock No.:
- 507-568
- Distrelec Article No.:
- 304-56-458
- Mfr. Part No.:
- 502430-3010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502430 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502430 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -20°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- JP
The Molex Slim Stack 0.40mm Pitch Board-to-Board Connector redefines connectivity solutions through its innovative design. Engineered for efficient signal transmission, this connector ensures a reliable Interface between circuit boards while maintaining a Compact profile. Its surface mount design provides ease of integration in diverse applications, making it a versatile choice for modern electronic assemblies. With features that promote durability and enhanced performance, this connector is the Ideal choice for any project requiring space efficiency without compromising quality. The Slim Stack™ series prioritizes compliance, ensuring that your designs meet stringent environmental standards, enhancing both performance and sustainability in electronic devices.
Designed for high-density applications with a minimal footprint
Durable construction ensures longevity and reliable performance
Surface mount style simplifies assembly processes
Supports up to 30 circuits for versatile connectivity options
Offers a temperature range suitable for various operating conditions
Halogen-free materials contribute to environmental sustainability
Related links
- Molex 502430 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 502430 Series Vertical Surface Connector 400 μm Pitch Shrouded
- Molex 502430 Series Vertical Surface Connector 400 μm Pitch Shrouded
- Molex 502430 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 503776 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 50527 Series Vertical Surface PCB Header 350 μm Pitch, 2 Row
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
