TE Connectivity RAST Series Vertical PCB PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-636
- Distrelec Article No.:
- 304-54-198
- Mfr. Part No.:
- 5-1971895-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-636
- Distrelec Article No.:
- 304-54-198
- Mfr. Part No.:
- 5-1971895-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | RAST | |
| Current | 16A | |
| Pitch | 5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, UL 94V-0, UL E28476, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series RAST | ||
Current 16A | ||
Pitch 5mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, UL 94V-0, UL E28476, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an exceptional connector designed for vertical wire-to-board applications. Perfectly suited for projects requiring a robust and reliable solution, it boasts a fully shrouded design which enhances durability and ease of use. With a 2-position layout and a spacing of 5 mm, this connector accommodates diverse circuitry needs while ensuring optimal performance. The header is constructed with high-quality materials, featuring nickel and tin plating that ensures superior conductivity and resistance to wear over time. Its naturally coloured housing, made from durable nylon, offers enhanced protection against environmental factors. Whether in consumer electronics or industrial equipment, this connector promises a secure connection you can depend on for power applications, even under varying conditions.
Designed for wire-to-board applications, facilitating streamlined assembly
Fully shrouded header reduces the risk of misalignment during installation
Vertical orientation optimises space-saving in compact designs
Keyed design ensures correct mating and alignment, preventing errors
Durable nylon housing enhances longevity and environmental resistance
Suitable for a wide range of operating temperatures, from -40 to 120 °C
Compatible with multiple connector systems for versatile use
Related links
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
