TE Connectivity RAST Series Vertical Cable PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-046
- Distrelec Article No.:
- 304-57-956
- Mfr. Part No.:
- 1-2178661-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 400 units)*
€246.12
(exc. VAT)
€302.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €246.12 | €0.615 |
*price indicative
- RS Stock No.:
- 504-046
- Distrelec Article No.:
- 304-57-956
- Mfr. Part No.:
- 1-2178661-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | RAST | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Silver | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, UL 94V-2 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series RAST | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Silver | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, UL 94V-2 | ||
Voltage 250V | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector assembly is designed for insulation displacement applications where a reliable wire-to-board solution is essential. This receptacle, part of the RAST 5 IDC Connectors series, stands out with its rectangular shape, which facilitates secure and efficient connections in various electronic devices. Engineered with advanced materials, this product offers robust performance in diverse environments. Its design prioritises ease of assembly and alignment, ensuring that installation is straightforward and efficient. This solution is particularly suited for applications that demand excellent reliability and performance under challenging conditions, making it indispensable for professionals in the electronics industry.
Receptacle type enhances compatibility with various wire configurations
Keyed mating alignment ensures optimal connection every time
Lightweight polyamide housing minimises overall assembly weight
Insulation displacement termination method simplifies the connection process
Operating temperature range supports diverse application environments
Silver-plated contacts facilitate superior electrical conductivity
Locking latch mechanism guarantees secure mating and reduces disconnection risks
Related links
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
