TE Connectivity AMPMODU Series Vertical Board PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 501-447
- Mfr. Part No.:
- 1-826632-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 80 units)*
€332.66
(exc. VAT)
€409.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €332.66 | €4.158 |
*price indicative
- RS Stock No.:
- 501-447
- Mfr. Part No.:
- 1-826632-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is designed for vertical board-to-board applications, offering a reliable and efficient connectivity solution with 28 positions to accommodate a variety of electronic needs. Its robust construction ensures durability in demanding environments, while the breakaway feature allows for flexibility in assembly and usage. Crafted with a 2.54 mm centreline, this product stands out for its ease of installation and maintenance, making it ideal for both commercial and industrial applications. The green housing not only provides a visual indication of its functionality but also enhances its compatibility with various PCB designs. As part of the AMPMODU series, it upholds the high standards of performance that electronic professionals seek, ensuring that your connections remain secure and efficient over time.
Designed for vertical PCB mounting to optimise space and arrangement
Features a breakaway header type for easy assembly and adaptability
Constructed to support signal circuit applications for versatile usage
Utilises PBT housing material for enhanced durability and performance
Supports fully loaded contact load conditions for dependable connectivity
Environmental compliance ensures adherence to EU directives for safety
Compatible with various TE products, simplifying integration into existing systems
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
