TE Connectivity AMPMODU Series Right Angle PCB PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 505-954
- Mfr. Part No.:
- 5-102617-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€216.02
(exc. VAT)
€265.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €216.02 | €5.401 |
*price indicative
- RS Stock No.:
- 505-954
- Mfr. Part No.:
- 5-102617-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.43mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 3.43mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for a seamless connection in board-to-board and wire-to-board applications. Featuring a right-angle configuration and fully shrouded design, it ensures a secure and reliable interface in various electronic assemblies. The connector supports up to 16 positions on a 2.54 mm centreline, making it a versatile choice for optimal space utilisation. With a robust build of thermoplastic housing and nickel/gold plating, the header guarantees excellent performance in demanding environments. Its standard operating temperature range from -65 to 105 °C ensures reliability in both extreme heat and cold, making it suitable for a wide range of applications. Ideal for industries requiring a dependable signal circuit application, this connector is not only a practical choice but also adheres to critical safety standards for enhanced product compliance.
Right-angle orientation optimises PCB space
Fully shrouded design enhances mating reliability
Robust thermoplastic housing withstands challenging conditions
Versatile for both board-to-board and wire-to-board configurations
Supports high-density connections with up to 16 positions
Nickel and gold plating ensures superior conductivity and corrosion resistance
Designed for standard solder processes for easy installation
Compatible with CSA and UL standards for safety assurance
Lightweight yet durable construction contributes to overall efficiency
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
