TE Connectivity AMPMODU Series Right Angle Board PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-815
- Distrelec Article No.:
- 304-50-483
- Mfr. Part No.:
- 2-535512-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 48 units)*
€272.10
(exc. VAT)
€334.68
(inc. VAT)
- Ready to ship from 15 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €272.10 | €5.669 |
*price indicative
- RS Stock No.:
- 476-815
- Distrelec Article No.:
- 304-50-483
- Mfr. Part No.:
- 2-535512-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Number of Contacts | 28 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.92mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 333V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2.54mm | ||
Number of Contacts 28 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.92mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Mating Pin Length 3mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 333V | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
