TE Connectivity 3-1775 Series Right Angle Board PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-941
- Distrelec Article No.:
- 304-53-804
- Mfr. Part No.:
- 2-292138-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 150 units)*
€440.64
(exc. VAT)
€541.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €440.64 | €2.938 |
*price indicative
- RS Stock No.:
- 476-941
- Distrelec Article No.:
- 304-53-804
- Mfr. Part No.:
- 2-292138-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1775 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 4A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Mating Pin Length | 4.7mm | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1775 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 4A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Mating Pin Length 4.7mm | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for efficient wire-to-board connections, boasting a right angle configuration that maximises use of space. With 24 positions and a 2 mm centreline, it provides reliable and secure electrical connections for various applications. The fully shrouded design ensures robust protection for the terminals, while the tin (Sn) plating enhances resistance to corrosion and wear. Ideal for both power and signal applications, this connector facilitates simple integration into printed circuit boards through its through-hole solder termination method. Its compact dimensions and natural nylon housing make it versatile for various environments, further solidifying its role in essential electrical setups.
Optimised for tight layouts with a right angle orientation
Provides excellent protection for sensitive terminals
Facilitates straightforward PCB integration with through hole soldering
Natural nylon housing offers durability in diverse applications
Designed to support both power and signal circuits effectively
Allows for uncomplicated mechanical assembly with no mating retention
Compatible with industry standards ensuring adaptability across various platforms
Related links
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 532955 Series Right Angle Board PCB Header 100 μm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
